48-position, 3-row female connector with 5.08mm pitch and straight orientation. Features gold/tin/lead plated bronze contacts with a 0.236-inch contact post length and 0.76um plating thickness. Through-hole mount design with polyester insulation and a grey housing. Rated for -55°C to 125°C operating temperature and UL94 V-0 flammability. Includes mating alignment and retention features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-166648-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.236inch |
| Depth | 14.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 94.8mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Eurocard |
| Tail Length | 22mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-166648-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
