This 3-contact wire housing features a crimp termination method and a straight body orientation. It is designed to operate within a temperature range of -40 to 140°C and has a maximum voltage rating of 42VDC. The housing is suitable for cable mount applications.
Sign in to ask questions about the TE Connectivity 2-1670730-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1670730-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1670730-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.