Conn Housing RCP 8 POS Crimp ST Cable Mount Loose Piece
TE Connectivity 2-1670894-1 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1670894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.