
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a 20-24 AWG range, it offers a 2.54mm pitch and a 3A maximum current rating. Constructed from bronze with tin plating (2µm), this contact operates within a -65°C to 105°C temperature range. Its dimensions are 11.9mm length, 2.5mm height, 2.4mm depth, and it accommodates an insulation diameter of 1.4mm. Packaged on tape and reel, this RoHS compliant component is unshielded.
Sign in to ask questions about the TE Connectivity 2-167301-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-167301-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.5mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-167301-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
