
Female signal contact for AMPMODU MOD IV series, featuring gold-plated bronze construction with 0.5um plating thickness. Designed for straight orientation and cable mounting, this component terminates via crimp and accommodates discrete wire gauges from 20AWG to 26AWG. Its dimensions are 11.9mm length, 2.5mm height, and 2.4mm depth, with an insulation diameter of 1.4mm. This RoHS compliant, unshielded contact is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 2-167301-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-167301-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.5mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-167301-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
