This 2-contact wire housing features a right-angle crimp connection and a straight body orientation. It is designed for cable mounting and can operate within a temperature range of -40 to 125°C. The housing has a terminal pitch of 4mm and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1703498-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1703498-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.