This 2-contact crimp cable mount housing features a straight body orientation and supports a terminal pitch of 4mm. It is designed for use with crimp termination and has a maximum operating temperature range of -40°C to 125°C. The housing is rated for a maximum voltage of 12VDC and is suitable for cable mount applications.
TE Connectivity 2-1703498-4 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1703498-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.