
This 7-contact cable mount housing is designed for straight configurations and can operate within a temperature range of -40 to 140°C. It features a crimp termination method and is rated for a maximum voltage of 42VDC. The housing is suitable for use in a variety of applications, including signal and power connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1703648-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1703648-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 32.6 |
| Product Depth (mm) | 48.1 |
| Product Height (mm) | 27 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Voltage Rating | 42VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1703648-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.