This 6-contact cable mount housing features a PL gender and a crimp termination method. It has a terminal pitch of 1.5mm and a body orientation of straight. The housing is designed for use in applications with operating temperatures ranging from -40°C to 140°C and a maximum voltage rating of 42VDC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |