
The Faston receptacle is a single-position connector with a 40mm length, featuring a quick connect termination. It is made of vinyl material and has a natural housing color. The receptacle is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-170823-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 40mm |
| Material | Vinyl |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-170823-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.