4-position, 1-row wire-to-board header with a 2.5mm pitch. Features male pin contacts made of brass with copper and tin plating, rated for 3.5A. Through-hole mounting with vertical PCB orientation, suitable for 0.063-inch PCB thickness. Black housing, 0.409-inch height, and 10mm length. UL approved and RoHS compliant, operating between -20°C and 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-171825-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Black |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-171825-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.