
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Natural Box Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94-HB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |