30-position shrouded header with 2.54mm pitch, featuring male pin contacts made of gold-plated copper alloy. This through-hole mount connector offers a 3A current rating and a stack height of 19.5mm. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating. Approvals include UL and CSA, and the product is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 2-173146-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-173146-4 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 13.4mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1320 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 19.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173146-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.