This 4-position female socket wire housing is made of black material and features a UL94 V-0 flammability rating. It is designed for free hanging applications and is compliant with ELV regulations. The housing is part of the AMP-ULTREX series and is packaged in bulk. It is also RoHS compliant and not applicable for lead-free requirements.
TE Connectivity 2-173268-4 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.