
1.0mm pitch, 21-position, straight, male flex-to-board connector with ZIF V/T actuator. Features gold-plated bronze contacts rated for 1A and 125V DC. Surface mountable with vertical PCB mounting orientation and tape and reel packaging. Housing and actuator are black nylon/polyamide, with UL94 V-0 flammability rating. Operates within a temperature range of -4°C to 185°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1734248-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 1.118inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734248-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.