Conn FPC Connector SKT 23 POS 1mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1734248-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1734248-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.