28-position, 1-row flex-to-board connector with a 0.039-inch pitch. Features a straight, vertical SMT mounting orientation and a bottom contact location. Rated for 1A current and 125V DC, with gold-plated bronze contacts. Includes mating alignment and PCB mount retention, with a black, shrouded housing. Operates within a temperature range of -4°C to 185°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1734248-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 35.4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734248-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
