
29-position, 1mm pitch ZIF/LIF FPC connector for flex-to-board applications. Features a straight, vertical surface mount orientation with a black, shrouded housing. Contact current rating of 1A, contact material is bronze with gold plating, and a maximum voltage rating of 125V DC. Operating temperature range from -4°C to 185°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1734248-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1734248-9 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 36.4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734248-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.