
27-position, 0.5mm pitch, right-angle surface mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Features a ZIF/LIF interface with a 500mA current rating and 250V voltage rating. Bronze contacts with gold plating ensure reliable connections. Designed for flex-to-board applications with a compact 5.1mm depth and 2.05mm height. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-1734592-7 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.05mm |
| Housing Color | Natural |
| Length | 18.93mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734592-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
