High-performance interconnect header with 4 positions and 1 row, featuring a 1.25mm pitch. This vertical, through-hole mount connector system is designed for wire-to-board applications, accepting 28AWG discrete wire. Contacts are male pins made of bronze with tin plating and a 0.091-inch post length, rated for 800mA and 100V AC. The nylon housing is natural colored, with a height of 0.185 inches and a width of 3.2mm, operating within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1734598-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1734598-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.185inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.266inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Strain Relief | No (Without) |
| Tail Length | 2.3mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| Width | 3.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734598-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.