Conn Shrouded Header (4 Sides) PL 8 POS 1.25mm Solder ST Top Entry Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1734598-8 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |