
TE Connectivity 2-1734742-3 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.2 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 4.15 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1734742-3 to view detailed technical specifications.
No datasheet is available for this part.