
0.5mm pitch, 28 position, single row flex-to-board header receptacle with a straight, vertical PCB mounting orientation. Features gold-plated bronze contacts rated for 500mA and 50V AC, housed in a black thermoplastic with a brown thermoplastic actuator. This surface mount component offers a 3.3mm depth and 3.8mm width, with a 0.7756 inch length and 0.1633 inch height. Compliant with RoHS and ELV standards, it operates within a temperature range of -4°C to 185°C and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1734742-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Brown |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.1633inch |
| Housing Color | Black |
| Length | 0.7756inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.007um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734742-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
