
26-position, 1mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector featuring a right-angle, surface mount (SMD/SMT) termination. This shrouded connector offers a 50V voltage rating and 500mA current rating per contact, with bronze contacts plated in matte tin (3um thickness). Constructed with a black, UL94 V-0 rated housing, it operates within a -25°C to 85°C temperature range and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 2-1734798-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1734798-6 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734798-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
