
64-position, 2-row female card edge connector with a 1mm pitch and straight, surface mount orientation. Features gold, tin, and matte contact plating on bronze contacts, a 1.1A current rating, and a 50V AC maximum voltage rating. Nylon insulation and a white housing ensure durability, operating within a -40°C to 85°C temperature range. Designed for 0.062-inch PCB thickness, this connector is RoHS and ELV compliant, supplied in trays of 60 units.
Sign in to ask questions about the TE Connectivity 2-1734857-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1734857-1 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 1.535inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 4g |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734857-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.