
4-position, 1-row, 2mm pitch shrouded header with female socket contacts. Features tin-plated bronze contacts and a blue housing. Rated for 125V AC, operating from -40°C to 105°C. Designed for IDC termination of discrete or ribbon wire, with a maximum wire gauge of 28AWG. Includes mating alignment features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-173977-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Termination | IDC |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173977-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
