
Right-angle, 2-position wire-to-board header with a 2mm pitch. Features tin-plated bronze contacts, a 2A current rating, and a 125V AC/125.125kV DC voltage rating. This connector offers solder termination, through-hole mounting, and a yellow, UL94 V-0 rated housing. It operates within a -30°C to 105°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-173983-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-173983-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | Yellow |
| Insulation Diameter | 0.83mm |
| Length | 6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amp-In |
| Shape | Rectangular |
| Strain Relief | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173983-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
