Conn IDC Connector HDR 2 POS 2mm Solder RA Thru-Hole Tray
TE Connectivity 2-173985-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 173985 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-173985-2 to view detailed technical specifications.
No datasheet is available for this part.