This D-Subminiature connector features 9 PIN contacts in a right-angle configuration with a terminal pitch of 1.37mm. It is designed for surface mount applications and has a termination method of solder. The connector has 9 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |