Conn Wire to Board RCP 12 POS Solder RA
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-174051-2 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.