
TE Connectivity 2-174149-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-174149-2 to view detailed technical specifications.
No datasheet is available for this part.