
High-density D-Subminiature connector, male, 68 positions, 2 rows, right-angle orientation for through-hole PCB mounting. Features shielded housing with black color, bronze contacts plated with gold for signal transmission, and a 1.27mm pitch. Rated for 1A current and 100V voltage, operating between -55°C and 85°C. Includes mating retention and PCB mount retention.
TE Connectivity 2-174341-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.3mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.9mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4320 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 II |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-174341-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
