
3-position, 1-row modular connector with female socket contacts, designed for wire-to-board applications. Features gold-plated copper contacts rated for 3A, a 0.079-inch pitch, and a blue housing. Operates within a temperature range of -22°C to 167°C, with UL94 V-0 flammability rating and halogen-free construction. This free-hanging receptacle offers mating alignment and retention, terminating via crimp for discrete wire gauges 20-26AWG.
Sign in to ask questions about the TE Connectivity 2-1746741-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1746741-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 23mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.543inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1746741-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
