
4-position, 2mm pitch wire-to-board receptacle connector with straight orientation. Features gold-plated copper alloy female socket contacts rated for 3A and 32V. Cable mountable with crimp termination for discrete wire, supporting 20-26AWG. Operating temperature range of -22°C to 167°C, with a UL94 V-0 flammability rating and halogen-free housing.
TE Connectivity 2-1746741-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 23mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 15.8mm |
| Material | Polybutylene |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Voltage Rating | 32V |
| Width | 8.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1746741-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.