6-position, 1-row female socket connector for wire-to-board applications. Features gold-plated contacts with a 3A current rating, designed for discrete wire termination via crimp. This straight, unshielded connector system supports 20-26AWG wire gauges and offers mating alignment and retention. Operating temperature range from -22°C to 167°C, with a 0.079-inch pitch. Housing color is blue, with a black contact color, and the component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 2-1746741-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 23mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1746741-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.