
Surface mount HDMI receptacle for cable-to-board applications. Features a metal body and housing in black, with 19 contacts made of gold-plated copper alloy. Rated for 40V AC/DC and 500mA, with a mating cycle of 10,000. Operates between -25°C and 70°C, with UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
TE Connectivity 2-1747981-3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 170 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1747981-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.