This 19-pin surface mount connector is designed for HDMI Type A applications, featuring a right-angle body orientation and a terminal pitch of 0.5mm. It is suitable for surface mount applications and has a termination method of solder. The connector measures 15mm in length, 12mm in depth, and 6.08mm in height.
TE Connectivity 2-1747981-4 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 6.08 |
| Type | HDMI Type A |
| Gender | RCP |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1747981-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.