
Rectangular connector accessory designed for wire-to-board applications. Features a 20-position, 2-row configuration with a 0.079-inch pitch and 6.6mm row spacing. Rated for 3A contact current and operates within a temperature range of -22°C to 221°C. Constructed from Polyamide 6/6 in a natural beige color, this accessory supports discrete wire/cable up to 24AWG and offers mating retention. Packaged in bags of 1000 units.
TE Connectivity 2-175133-0 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| ELV | Compliant |
| Height | 6.65mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 24.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.6mm |
| Series | CT |
| Shape | Rectangular |
| Width | 7.55mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-175133-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
