Contact SKT Crimp ST Cable Mount 16-20AWG Reel
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |