This 14-contact SCSI I/O connector features a PL gender and 1.27mm terminal pitch. It is designed for cable mount applications and has a right-angle body orientation. The connector is suitable for use in SCSI applications, with a termination method of IDT.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |