TE Connectivity 2-175750-5 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-175750-5 to view detailed technical specifications.
No datasheet is available for this part.