Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |