
14-position, 2-row vertical through-hole header with a 2.54mm pitch. Features gold-plated bronze male pin contacts rated for 1A and 250V AC. Constructed with blue PBT insulation and a shrouded housing for signal applications. Offers mating alignment and retention, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1761603-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.22mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Material | Glass, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 200 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Board |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761603-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.