
10-position, 2-row, straight, shrouded male pin header for signal applications. Features a 2.54mm pitch and 1A current rating with gold or gold-palladium contact finish. Constructed with bronze contacts and PBT insulation, this through-hole mount component offers mating alignment and retention, with a 250V voltage rating and a maximum operating temperature of 105°C.
TE Connectivity 2-1761606-3 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.19mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Lead Length | 2.6mm |
| Lead Pitch | 2.54mm |
| Length | 0.8inch |
| Material | Plastic, Glass |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 200 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.76mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761606-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
