
Shrouded header, wire-to-board connector system, featuring 14 positions and 2 rows with a 2.54mm pitch. Male pin contacts made of bronze with gold or gold-palladium plating offer a 1A current rating and 200 mating cycles. Straight, through-hole termination with a PBT insulation material and UL94 V-0 flammability rating. Operating temperature range from -65°C to 105°C with a 250V AC voltage rating.
TE Connectivity 2-1761606-5 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.19mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Material | Plastic, Glass |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 200 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.76mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761606-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
