This 8-contact IDC connector features a right-angle body orientation and a terminal pitch of 2.54mm. It is rated for a maximum voltage of 250VAC and a maximum current of 1 ampere per contact. The connector is designed for through-hole mounting and has a height of 9.19mm. It is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 9.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |