
6-position, 2-row shrouded ejector header with a 2.54mm pitch for wire-to-board applications. Features male pin contacts made of bronze with gold and tin plating, a 4.11mm contact post length, and a 0.237-inch mating length. This vertical, through-hole mounted component offers mating alignment, mating connector lock, and mating retention. Housing color is blue, with a height of 10.26mm and a length of 15.24mm. Compliant with ELV and RoHS standards, it has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1761713-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.26mm |
| Housing Color | Blue |
| Length | 15.24mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.76mm |
| Termination | Through Hole |
| RoHS | Compliant |