
16-position, 2-row shrouded ejector header with a 2.54mm pitch. Features male pin contacts made of bronze with gold or gold-palladium mating contact finish and gold/tin plating. Straight, through-hole termination with a 4.11mm contact post length. Constructed with a blue PBT insulation material and a blue housing, rated UL94 V-0 for flammability. Includes mating alignment, mating connector lock, and mating retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1761713-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1761713-6 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.26mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 27.94mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.76mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761713-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.