TE Connectivity 2-176793-4 technical specifications.
| Color | Black |
| Material | Steel, Plastic, Metal |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-176793-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.