TE Connectivity 2-176793-5 technical specifications.
| Color | Black |
| Material | Steel, Plastic, Metal |
| Number of Positions | 36 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-176793-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.